
FPMA-D750SILVER Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
180°
- Tilt range (bottom)
85°
- Tilt range (top)
85°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Height
480 mm
- Factory colour
Grey
- Weight
2.37 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2309605 Neomounts FPMA-D750SILVER 1x Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable Grey
User & Safety Instructions
User & Safety Instructions 2309605 Neomounts FPMA-D750SILVER 1x Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable Grey
Warranty Terms
Warranty Terms 2309605 Neomounts FPMA-D750SILVER 1x Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Tiltable Grey
Description
This text is machine translated.



