Neowmounts by NewStar FPMA-D950D monitor holder 25.4 - 61 cm (10" - 24") silver
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 18 kg
Technical specifications
- Depth: 52 cm
- Height: 54 cm
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
- Features
Pneumatic
No
- Max. load capacity
18 kg
Yes
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-40°
- Tilt range (top)
+90°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Silver
- Weight
5.984
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615918 Neomounts FPMA-D950D Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling, Swivelli
User & Safety Instructions
User & Safety Instructions 615918 Neomounts FPMA-D950D Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling, Swivelli
Warranty Terms
Warranty Terms 615918 Neomounts FPMA-D950D Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") Silver Tiltable, Swivelling, Swivelli
Description
This text is machine translated.