
Neowmounts by NewStar FPMA-D960D3 Monitor Holder 25.4 - 53.3 cm (10" - 21") Black
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling, RetractableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 54,6 cm (21,5")Load capacity (max.) 30 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 54,6 cm (21,5")
- Add-on displays
3 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
Retractable
No
- Max. load capacity
30 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Max. table thickness
90 mm
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Weight
8.453
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 615922 Neomounts FPMA-D960D3 Monitor desk mount 3 Display(s) 25,4 cm (10") - 54,6 cm (21,5") Black Tiltable, Swivelling, Swivel
User & Safety Instructions
User & Safety Instructions 615922 Neomounts FPMA-D960D3 Monitor desk mount 3 Display(s) 25,4 cm (10") - 54,6 cm (21,5") Black Tiltable, Swivelling, Swivel
Warranty Terms
Warranty Terms 615922 Neomounts FPMA-D960D3 Monitor desk mount 3 Display(s) 25,4 cm (10") - 54,6 cm (21,5") Black Tiltable, Swivelling, Swivel
Description
This text is machine translated.
Features
- Depth: 10 - 43 cm
- Height: 0 - 45 cm


