NewStar FPMA-DTB200 6x Monitor desk mount 25,4 cm (10") - 61,0 cm (24") Rigid
FPMA-DTB200 is a toolbar table holder for (max.) 6 flat screens up to 26" (65 cm).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: NewStar
FPMA-DTB200 is a toolbar table holder for (max.) 6 flat screens up to 26" (65 cm).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
- Table toolbar
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 25,4 cm (10") - 61,0 cm (24") |
Add-on displays | 6 |
Holder type | Rigid |
Apple-compatible | No |
Max. load capacity | 60 kg |
Pneumatic technology | No |
VESA standard | 100 x 100 mm , 75 x 75 mm |
Rotation | 0 ° |
Tilt range (bottom) | 0 ° |
Tilt range (top) | 0 ° |
---|---|
Swivel range (left) | 0 ° |
Swivel range (right) | 0 ° |
Width | 16 cm |
Height | 20 cm |
Depth | 135 cm |
Colour | Silver |
Weight | 10 kg |
Dim | (W x H x D) 16 x 20 x 135 cm |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") |
Documents & Downloads
NewStar FPMA-DTB200 Flat Screen Toolbar - table bracket
FPMA-DTB200 is a toolbar table holder for (max.) 6 flat screens up to 26" (65 cm).
This text is machine translated.
Highlights & Details
- Supports all VESA standards up to 100 x 100 mm
- This text is machine translated.
Facts
- Ergonomic holder
- Space-saving placing on desk
- Easy to set up
Delivery
- Mount
- Fixings
- Installation manual.
- Warranty: 24 months
- Manufacturer: NewStar
Comments
You need for the toolbar table holder the monitor holder FPMA-DTBW 200 (Model-no. 1300694). This is not included in the delivery!Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets