
Number
FPMA-W115BLACK Neowmounts by NewStar flat screen wall mount
Highlights & Details
- Holder type: Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 101,6 cm (40")
- Load capacity (max.) 20 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Suitable for
25,4 cm (10") - 101,6 cm (40")
- Holder type
Swivelling
Tiltable
- Max. load capacity
20 kg
No
75 x 75 mm
200 x 200 mm
- Tilt range (bottom)
6.5°
- Tilt range (top)
6.5°
- Swivel range (left)
15°
- Swivel range (right)
15°
- Depth
7.5 cm
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309518 Neomounts FPMA-W115BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40") Swivelling, Tiltable
User & Safety Instructions
User & Safety Instructions 2309518 Neomounts FPMA-W115BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40") Swivelling, Tiltable
Warranty Terms
Warranty Terms 2309518 Neomounts FPMA-W115BLACK TV wall mount 25,4 cm (10") - 101,6 cm (40") Swivelling, Tiltable
Description
This text is machine translated.












