
NewStar FPMA-W200 flat screen wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
14 cm
- Distance to wall (max.)
14 cm
- Width
16 cm
- Height
13 cm
- Depth
13 cm
- Factory colour
Black
- Weight
1.8 kg
- Dim
(W x H x D) 16 x 13 x 13 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300685 Neomounts FPMA-W200 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 1300685 Neomounts FPMA-W200 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
Scope of delivery
- Mount
- Fixings
- Installation manual.


