
NewStar FPMA-W500 flat screen wall mount
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
270°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 mm
- Max. distance to floor/ceiling
45 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
55 cm
- Distance to wall (max.)
55 cm
- Width
26 cm
- Height
10 cm
- Depth
46 cm
- Factory colour
Cream
- Weight
4 kg
- Dim
(W x H x D) 26 x 10 x 46 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300696 Neomounts Monitor wall mount FPMA-W500 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Cream Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 1300696 Neomounts Monitor wall mount FPMA-W500 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Cream Tiltable, Swivelling, Swivelling
Description
This text is machine translated.
Features
- The ultimate in flexibility
- For LCD, LED and plasma TVs
Scope of delivery
- Mount
- Fixings
- Installation manual.


