
Neowmounts by NewStar FPMA-W822 flat screen wall mount 10" (25.4 cm) - 30" (76 cm) black
Highlights & Details
- Holder type: Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 15 kg
Technical specifications
- Wall distance: 9 - 26 cm
- Product type
Monitor wall mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
15 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
9 cm
- Distance to wall (max.)
26 cm
- Factory colour
Black
- Weight
1.05
- Suitable for
25,4 cm (10")
30,5 cm (12")
33,0 cm (13")
35,6 cm (14")
38,1 cm (15")
39,6 cm (15,6")
43,2 cm (17")
48,3 cm (19")
50,8 cm (20")
54,6 cm (21,5")
Show more
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194969 Neomounts FPMA-W822 Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling, Swivelling
Warranty Terms
Warranty Terms 1194969 Neomounts FPMA-W822 Monitor wall mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling, Swivelling
Description
Neowmounts by Newstars unique 3-axis technology (30° tilt, 360° swivel and 180° tilt) allows you to change every viewing angle to take advantage of the full range of possibilities offered by the flat screen. The bracket is adjustable from 9 to 26 centimeters. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy.
Neowmounts by NewStar FPMA-W822 has three joints and is suitable for screens up to 30" (75 cm). The load capacity of this product is suitable for a 15 kg screen with a VESA hole pattern with 75x75 and 100x100 mm. Various other hole patterns can be covered using VESA adapter plates.
Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater.
All mounting materials are included in the delivery.
This text is machine translated.

