NewStar FPMA-W910 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling
FPMA-W910 is a wall bracket with three pivot points for flat screens up to 26" (65 cm).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: NewStar
FPMA-W910 is a wall bracket with three pivot points for flat screens up to 26" (65 cm).
This text is machine translated.
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | Monitor wall mount |
---|---|
Suitable for displays sized | 25,4 cm (10") - 76,2 cm (30") |
Add-on displays | 1 |
Holder type | Tiltable , Swivelling |
Features | Telescopic |
Apple-compatible | No |
Max. load capacity | 12 kg |
Pneumatic technology | No |
VESA standard | 100 x 100 mm , 75 x 75 mm |
Rotation | 0 ° |
Tilt range (bottom) | -90 ° |
---|---|
Tilt range (top) | +90 ° |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Distance to wall (min.) | 21 cm |
Distance to wall (max.) | 21 cm |
Width | 12 cm |
Height | 23 cm |
Depth | 12 cm |
Colour | Silver |
Weight | 2 kg |
Dim | (W x H x D) 12 x 23 x 12 cm |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") |
Documents & Downloads
NewStar FPMA-W910flat screen wall mount
FPMA-W910 is a wall bracket with three pivot points for flat screens up to 26" (65 cm).
This text is machine translated.
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 12 kg
Facts
- The ultimate in flexibility
- For LCD, LED and plasma TVs
- Easy to set up
Delivery
- Mount
- Fixings
- Installation manual.
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets