NewStar FPMA-W930 1x Monitor wall mount 25,4 cm (10") - 76,2 cm (30") Tiltable, Swivelling

  • Item no.: 1881536
  • Manufacturer no.: FPMA-W930
  • EAN: 8717371440572

The NewStar wall bracket model FPMA-W930 is a tilt, swivel and swivel wall bracket for flat screens and flat screen TVs up to 30" (76 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Effortles…

  • Item no.: 1881536
  • Manufacturer no.: FPMA-W930
  • EAN: 8717371440572

The NewStar wall bracket model FPMA-W930 is a tilt, swivel and swivel wall bracket for flat screens and flat screen TVs up to 30" (76 cm). This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. Effortles…

Product type Monitor wall mount
Suitable for displays sized 25,4 cm (10") - 76,2 cm (30")
Add-on displays 1
Holder type Tiltable , Swivelling
Apple-compatible
No
Max. load capacity 10 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 100 x 75 mm , 75 x 75 mm
Rotation 270 °
Tilt range (bottom) 180 °
Tilt range (top) 180 °
Swivel range (left) 180 °
Swivel range (right) 180 °
Distance to wall (min.) 19 cm
Distance to wall (max.) 62 cm
Width 22 cm
Height 41 cm
Depth 10 cm
Colour Silver
Weight 3.3 kg
Dim (W x H x D) 22 x 41 x 10 cm
For display sizes of 25,4 cm (10") , 25,7 cm (10,1") , 26,7 cm (10,5") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 31,0 cm (12,2") , 31,8 cm (12,5") , 32,8 cm (12,9") , 33,0 cm (13") , 33,8 cm (13,3") , 35,6 cm (14") , 38,1 cm (15") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 45,7 cm (18") , 48,3 cm (19") , 50,8 cm (20") , 54,6 cm (21,5") , 55,9 cm (22") , 58,4 cm (23") , 59,9 cm (23,6") , 61,0 cm (24") , 63,5 cm (25") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30")

Technical data

Product type Monitor wall mount
Suitable for displays sized 25,4 cm (10") - 76,2 cm (30")
Add-on displays 1
Holder type Tiltable , Swivelling
Apple-compatible
No
Max. load capacity 10 kg
Pneumatic technology
No
VESA standard
100 x 100 mm , 100 x 75 mm , 75 x 75 mm
Rotation 270 °
Tilt range (bottom) 180 °

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets