NewStar FPMA-WP300BLACK 1-piece Monitor tube mount 25,4 cm (10") - 76,2 cm (30") Swivelling, Swivelling, Rotatable
The NewStar pipe mounting, the model FPMA-WP300BLACK, is a tilt, swivel and swivel mast holder for flat screens up to 30" (76 cm). You can mount your monitor on any rod with a diameter between 30 and 50mm. This bracket is a good choice if you want th…
- Warranty: 24 months
- Manufacturer: NewStar
The NewStar pipe mounting, the model FPMA-WP300BLACK, is a tilt, swivel and swivel mast holder for flat screens up to 30" (76 cm). You can mount your monitor on any rod with a diameter between 30 and 50mm. This bracket is a good choice if you want th…
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | Monitor tube mount |
---|---|
Suitable for displays sized | 25,4 cm (10") - 76,2 cm (30") |
Add-on displays | 1 |
Holder type | Swivelling , Swivelling , Rotatable |
Features | Tiltable , Swivelling |
Apple-compatible | No |
Max. load capacity | 10 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Rotation | 360 ° |
Tilt range (bottom) | 90 ° |
---|---|
Tilt range (top) | 90 ° |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Depth | 43 cm |
Colour | Black |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 25,9 cm (10,2") , 25,9 cm (10.2") , 26,4 cm (10,4") , 26,7 cm (10,5") , 26,9 cm (10,6") , 27,4 cm (10,8") , 27,4 cm (10.8") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 30.0 cm (10,8") , 31,0 cm (12,2") , 31,2 cm (12,3") , 31,5 cm (12,4") , 31,8 cm (12,5") , 32 cm (12,6") , 32,8 cm (12,9") , 33 cm (13") , 33,0 cm (13") , 33,8 cm (13,3") , 34,3 cm (13,5") , 35,3 cm (13,9") , 35,6 cm (14") , 35,8 cm (14,1") , 35,82 cm (14,1") , 38,1 cm (15") , 38,4 cm (15,1") , 39,1 cm (15,4") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 46,0 cm (18,1") , 46,7 cm (18,4") , 47 cm (18,5") , 47,0 cm (18,5") , 48 cm (18,9") , 48,3 cm (19") , 48,5 cm (19,1") , 49,5 cm (19,5") , 50,8 cm (20") , 51,1 cm (20,1") , 53,3 cm (21") , 54,1 cm (21,3") , 54,6 cm (21,5") , 54,9 cm (21,6") , 55,9 cm (22") , 57,2 cm (22,5") , 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66 cm (26") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") |
FPMA-WP300BLACK NewStar flat screen mount
The NewStar pipe mounting, the model FPMA-WP300BLACK, is a tilt, swivel and swivel mast holder for flat screens up to 30" (76 cm). You can mount your monitor on any rod with a diameter between 30 and 50mm. This bracket is a good choice if you want the ultimate flexibility when watching TV with your flat screen. They can easily position the monitor in almost any direction. NewStars tilt (180°), rotate (360°) and swivel (180°) technology allows the holder to be changed on any viewing angle to take advantage of the full range of possibilities offered by the flat screen. The depth of this bracket is 43 centimeters. Concealed cable guide from the bracket to the flat screen. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. NewStar FPMA-WP300BLACK has three pivot points and is suitable for screens up to 30" (76 cm). The load capacity of this product is suitable for a 10 kg screen. The bracket is suitable for screens with VESA hole pattern 75x75 and 100x100mm. Various other hole patterns can be covered using NewStars VESA adapter plates. All fastening material is included in the product delivery.
This text is machine translated.
Highlights & Details
- Holder type: Swivelling, Swivelling, Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 10 kg
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets