NewStar Keyboard and mouse holder Compatible with (series): Universal Black

  • Item no.: 1300713
  • Manufacturer no.: PLASMA-ME-SHELF
  • EAN: 8717371442699

PLASMA-ME-SHELF, allows placement of AV devices at the NewStar floor stand models.

This text is machine translated.

  • Item no.: 1300713
  • Manufacturer no.: PLASMA-ME-SHELF
  • EAN: 8717371442699

PLASMA-ME-SHELF, allows placement of AV devices at the NewStar floor stand models.

This text is machine translated.

Compatible with (series) Universal
Colour Black
Max. load capacity 15 kg
Weight 4.9 kg
Width 58 cm
Height 52.5 cm
Depth 10 cm
Dim (W x H x D) 58 x 52.5 x 10 cm
Product type Keyboard and mouse holder

Technical data

Compatible with (series) Universal
Colour Black
Max. load capacity 15 kg
Weight 4.9 kg
Width 58 cm
Height 52.5 cm
Depth 10 cm
Dim (W x H x D) 58 x 52.5 x 10 cm
Product type Keyboard and mouse holder

Frequently bought together

Similar products

See and discover other items from category TV & Monitor Wall Bracket Extensions