NewStar LED-W430BLACK 1-piece TV wall mount 58,4 cm (23") - 139,7 cm (55") Swivelling, Swivelling, Tiltable
The NewStar LED-W430BLACK wall bracket is a fully rotatable and swiveling wall bracket for flat screens up to 55". This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. NewStars unique tilt (12°) and sw…
- Warranty: 24 months
- Manufacturer: NewStar
The NewStar LED-W430BLACK wall bracket is a fully rotatable and swiveling wall bracket for flat screens up to 55". This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. NewStars unique tilt (12°) and sw…
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | TV wall mount |
---|---|
Suitable for displays sized | 58,4 cm (23") - 139,7 cm (55") |
Add-on displays | 1 |
Holder type | Swivelling , Swivelling , Tiltable |
Features | Variable distance from wall |
Apple-compatible | No |
Max. load capacity | 30 kg |
Pneumatic technology | No |
VESA standard | 100 x 100 mm , 400 x 400 mm |
Rotation | 10 ° |
Tilt range (bottom) | 6.5 ° |
---|---|
Tilt range (top) | 6.5 ° |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Colour | Black |
For display sizes of | 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66 cm (26") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") , 78,7 cm (31") , 80 cm (31,5") , 80,0 cm (31,5") , 81,3 cm (32") , 83,8 cm (33") , 86,4 cm (34") , 88,9 cm (35") , 91,4 cm (36") , 94,0 cm (37") , 96,5 cm (38") , 99,1 cm (39") , 101,6 cm (40") , 104,1 cm (41") , 106,7 cm (42") , 109,2 cm (43") , 114,3 cm (45") , 111,8 cm (44") , 116,8 cm (46") , 119,4 cm (47") , 121,9 cm (48") , 124,5 cm (49") , 127,0 cm (50") , 129,5 cm (51") , 132,1 cm (52") , 134,6 cm (53") , 137,2 cm (54") , 139,7 cm (55") |
Documents & Downloads
LED-W430BLACK NewStar flat screen wall bracket
The NewStar LED-W430BLACK wall bracket is a fully rotatable and swiveling wall bracket for flat screens up to 55". This bracket is a good choice if you want the ultimate flexibility when watching TV with flat screen. NewStars unique tilt (12°) and swivel (180°) technology allows you to change to any viewing angle to take full advantage of the possibilities offered by the flat screen. The holder is easily adjustable from 6 to 40 centimeters. Concealed cable guide from the bracket to the flat screen. Hide your cables and keep your living room, bedroom or home theater system tidy and tidy. NewStar LED-W430BLACK has three pivot points and is suitable for screens up to 55". The load capacity of this product is suitable for a screen of up to 30 kg. The wall bracket is suitable for screens with VESA 100x100 up to 400x400 mm hole pattern. Create a clean design ambiance for your flat screen TV in the living room, bedroom or home theater. All installation materials are included in the product delivery.
This text is machine translated.
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 139,7 cm (55")
- Load capacity (max.) 30 kg
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets