
Number
Neomounts LED-W450BLACK TV wall mount
Highlights & Details
- Holder type: Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 139,7 cm (55")
- Load capacity (max.) 35 kg
Technical specifications
- Product type
TV wall mount
- Suitable for
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
119,4 cm (47")
121,9 cm (48")
124,5 cm (49")
Show more
- Suitable for
81,3 cm (32") - 139,7 cm (55")
- Holder type
Tiltable
- Max. load capacity
35 kg
No
100 x 100 mm
400 x 400 mm
- Tilt range (bottom)
6°
- Tilt range (top)
6°
- Depth
3 cm
- Factory colour
Black
- Weight
3.134
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309543 Neomounts LED-W450BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable
User & Safety Instructions
User & Safety Instructions 2309543 Neomounts LED-W450BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable
Warranty Terms
Warranty Terms 2309543 Neomounts LED-W450BLACK TV wall mount 81,3 cm (32") - 139,7 cm (55") Tiltable
Description
This text is machine translated.
















