NewStar NM-D725HBLACK 1-piece Monitor mount Rigid
NewStar Model NM-D725HBLACK is a handle for the table holders NM-D725DXSILVER, NM-D750DXSILVER. With this optional lever, you can easily adjust the screens without touching the screens themselves. THE NM-D725HBLACK is easy to install.This text is mac…
- Warranty: 24 months
- Manufacturer: NewStar
NewStar Model NM-D725HBLACK is a handle for the table holders NM-D725DXSILVER, NM-D750DXSILVER. With this optional lever, you can easily adjust the screens without touching the screens themselves. THE NM-D725HBLACK is easy to install.This text is mac…
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | Monitor mount |
---|---|
Add-on displays | 1 |
Holder type | Rigid |
Apple-compatible | No |
Max. load capacity | 0 kg |
Pneumatic technology | No |
Width | 18.5 cm |
Height | 27.5 cm |
Depth | 6.5 cm |
Colour | Black |
Dim | (W x H x D) 18.5 x 27.5 x 6.5 cm |
---|
Documents & Downloads
NM-D725HBLACK NewStar Table holder grip
NewStar Model NM-D725HBLACK is a handle for the table holders NM-D725DXSILVER, NM-D750DXSILVER. With this optional lever, you can easily adjust the screens without touching the screens themselves. THE NM-D725HBLACK is easy to install.
This text is machine translated.
Highlights & Details
- Holder type: Rigid
- Supports VESA standards up to
- Load capacity (max.) 0 kg
- Warranty: 24 months
- Manufacturer: NewStar
Comments
Additional,Handle for the table holders NM-D725DXSILVER and NM-D750DXSILVERFrequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets