
NM-D775BLACK Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, TiltableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 16 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
No
- Max. load capacity
16 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
0 cm
- Height
0 cm
- Depth
0 cm
- Factory colour
Black
- Weight
9 kg
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309571 Neomounts NM-D775BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Swivelling, Swivelling, Tilta
User & Safety Instructions
User & Safety Instructions 2309571 Neomounts NM-D775BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Swivelling, Swivelling, Tilta
Warranty Terms
Warranty Terms 2309571 Neomounts NM-D775BLACK Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Black Swivelling, Swivelling, Tilta
Description
This text is machine translated.
















