
Number
Neomounts NS-M1250BLACK TV trolley
Highlights & Details
- Holder type: Tiltable, Swivelling
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 70 kg
Technical specifications
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Factory colour
Black
- Depth
70 cm
- Height
137 cm
- Width
920 mm
No
- Holder type
Tiltable
Swivelling
- Tilt range (bottom)
5°
- Rotation
90°
- Max. load capacity
70 kg
- Product type description
Zubehör TFT/LCD-TV
200 x 200 mm
600 x 400 mm
- Weight
25.550
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309596 Neomounts NS-M1250BLACK TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling
User & Safety Instructions
User & Safety Instructions 2309596 Neomounts NS-M1250BLACK TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling
Warranty Terms
Warranty Terms 2309596 Neomounts NS-M1250BLACK TV trolley 94,0 cm (37") - 177,8 cm (70") Tiltable, Swivelling
Description
This text is machine translated.













