
Number
Neomounts NS-M1500WHITE TV trolley
Highlights & Details
- Holder type: Tiltable, Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 81,3 cm (32") - 165,1 cm (65")
- Load capacity (max.) 50 kg
Technical specifications
- Product type
TV trolley
- Suitable for
81,3 cm (32")
83,8 cm (33")
86,4 cm (34")
88,9 cm (35")
91,4 cm (36")
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
Show more
- Suitable for
81,3 cm (32") - 165,1 cm (65")
- Holder type
Tiltable
Floor stand
- Max. load capacity
50 kg
No
200 x 200 mm
600 x 400 mm
- Tilt range (bottom)
7.5°
- Tilt range (top)
7.5°
- Factory colour
White
- Screen size diagonal (inches)
32 inch
- Product type description
Zubehör TFT/LCD-TV
Documents & Downloads
Datasheet
Datasheet 2309586 Neomounts NS-M1500WHITE TV trolley 81,3 cm (32") - 165,1 cm (65") Tiltable, Floor stand
User & Safety Instructions
User & Safety Instructions 2309586 Neomounts NS-M1500WHITE TV trolley 81,3 cm (32") - 165,1 cm (65") Tiltable, Floor stand
Warranty Terms
Warranty Terms 2309586 Neomounts NS-M1500WHITE TV trolley 81,3 cm (32") - 165,1 cm (65") Tiltable, Floor stand
Description
This text is machine translated.








