NewStar NS-WS100WHITE 1x Monitor desk mount 25,4 cm (10") - 116,8 cm (46") Height-adjustable, Keyboard tray

  • Item no.: 1881560
  • Manufacturer no.: NS-WS100WHITE
  • EAN: 8717371445683

The NewStar NS-WS100WHITE sit-stand workstation transforms a tabletop into a healthy sit-stand workstation. This workstation has a large top work surface and a lower drawer for keyboard and mouse. With the spring-supported lifting mechanism, you can …

  • Item no.: 1881560
  • Manufacturer no.: NS-WS100WHITE
  • EAN: 8717371445683

The NewStar NS-WS100WHITE sit-stand workstation transforms a tabletop into a healthy sit-stand workstation. This workstation has a large top work surface and a lower drawer for keyboard and mouse. With the spring-supported lifting mechanism, you can …

Product type Monitor desk mount
Suitable for displays sized (range) 25,4 cm (10") - 116,8 cm (46")
Add-on displays 1
Holder type Height-adjustable , Keyboard tray
Apple-compatible
No
Max. load capacity 15 kg
Pneumatic technology
No
Colour White

Technical data

Product type Monitor desk mount
Suitable for displays sized (range) 25,4 cm (10") - 116,8 cm (46")
Add-on displays 1
Holder type Height-adjustable , Keyboard tray
Apple-compatible
No
Max. load capacity 15 kg
Pneumatic technology
No
Colour White

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets