Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
BSS123,215
MOSFET
SOT 23
Nexperia
NEX
N-channel
170 A
100 V
250 mW
6 Ω
120 mA
10 V
2.8 V
1 mA
40 pF
25 V
-55 °C
Surface-mount
TrenchMOS™
+150 °C
Logic level gate
100 V
1
1 pc(s)
Datasheet 1112181 Nexperia BSS123,215 MOSFET 1 N-channel 250 mW SOT 23
User & Safety Instructions 1112181 Nexperia BSS123,215 MOSFET 1 N-channel 250 mW SOT 23