Nextorch E6 LED (monochrome) Torch Belt clip, Wrist strap, USB interface, Adjustable rechargeable 900 lm 44 h 95.6 g

  • Item no.: 1834696
  • Manufacturer no.: E6
  • EAN: 6945064201151

Like so there is just no one before it come from? But it can be so easy! Modern torches can yes now much more than just on and off. You have several light stages, strobe flash, S-O-S flashing, etc.All well and good, but! If such a torch begins, one h…

  • Item no.: 1834696
  • Manufacturer no.: E6
  • EAN: 6945064201151

Like so there is just no one before it come from? But it can be so easy! Modern torches can yes now much more than just on and off. You have several light stages, strobe flash, S-O-S flashing, etc.All well and good, but! If such a torch begins, one h…

Colour Black
Weight 95.6 g
Technology Li-ion
(Ø) 30 mm
Length 137 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip , Wrist strap , USB interface , Adjustable
Power supply (LOV) rechargeable
Illumination range (high) 300 m
Light duration (max.) 44 h
Light duration (high) 15 h
Light duration (low) 2.75 h
Light duration (medium) 6 h
Luminous flux (high) 900 lm
Luminous flux (low) 18 lm
Luminous flux (medium) 200 lm
Waterproof Yes
Weight, information incl. rechargeable battery
Product type Torch

Technical data

Colour Black
Weight 95.6 g
Technology Li-ion
(Ø) 30 mm
Length 137 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Features Belt clip , Wrist strap , USB interface , Adjustable

Frequently bought together

Similar products

See and discover other items from category Torches