Nextorch Saint Torch 11 LED (monochrome) Torch USB interface, Adjustable rechargeable 3500 lm 110 h 790 g
Real 600 meters beam range and a high-performance rechargeable battery are the main features of this unique torch. An excellent battery life, the ruggedness and the handy dimensions make the Saint Torch 11 a valuable companion for everything outside …
- Warranty: 24 months
- Manufacturer: Nextorch
Real 600 meters beam range and a high-performance rechargeable battery are the main features of this unique torch. An excellent battery life, the ruggedness and the handy dimensions make the Saint Torch 11 a valuable companion for everything outside …
- Warranty: 24 months
- Manufacturer: Nextorch
Technical data
Colour | Black |
---|---|
Weight | 790 g |
Technology | Li-ion |
Dim | (Ø x L) 83 mm x 212 mm |
(Ø) | 83 mm |
Length | 212 mm |
No. of bulbs | 1 |
IP rating | IPX7 |
Bulb type | LED (monochrome) |
Material | Aluminium |
Features | USB interface , Adjustable |
---|---|
Power supply (LOV) | rechargeable |
Illumination range (high) | 600 m |
Light duration (max.) | 110 h |
Light duration (high) | 16 h |
Light duration (low) | 3 h |
Light duration (medium) | 3.50 h |
Luminous flux (high) | 3500 lm |
Luminous flux (low) | 65 lm |
Luminous flux (medium) | 1850 lm |
Operating voltage | 14.8 V |
Waterproof | Yes |
Weight, information | incl. rechargeable battery |
Product type | Torch |
Documents & Downloads
Next Orch Saint Torch 11
Real 600 meters beam range and a high-performance rechargeable battery are the main features of this unique torch. An excellent battery life, the ruggedness and the handy dimensions make the Saint Torch 11 a valuable companion for everything outside takes place. The light beam is perfectly bundled - so you can see the details even in very large distance! The battery of this torch is so powerful that it even as a power bank for other mobile devices, such as a smartphone, or navigation devices can be used. Thanks to the USB-C Aufladetechnik is the Saint Torch 11 in only 3 hours 100% ready for use. A number of useful accessories is included in the scope of course included, it remains in terms of mobile lighting guarantees nothing to be desired!
This text is machine translated.
Highlights & Details
- Beam range of up to 600 m
- Light duration up to 110 h
- Light power up to 3500 lm
Facts
- Water-proof container
- Shoulder strap
- Nylon carrying bag.
Delivery
- Saint Torch 11
- Water-proof container
- Shoulder strap
- Power supply unit
- C-USB charging cable
- Nylon carry bag
- User manual.
- Warranty: 24 months
- Manufacturer: Nextorch
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Torches