
Number (Package size 4000 pc(s))
Total (€ 0.03 / piece)
€ 113.44
plus VAT.
Highlights & Details
SMD ferrite core
- High-frequency
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Features
HF
- Type
SMD
- Type
0603
- Impedance at 100 MHz
220 Ω
- Tolerance ±
25 %
- Nominal current
1200 mA
- Length
1.6 mm
- Width
0.8 mm
- Min. temperature
-55 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
4000 pc(s)
- Dim
(L x W) 1.6 mm x 0.8 mm
- RoHS-compliant
Yes
- Type
NCB-GH0603D221TR120F
Documents & Downloads
Datasheet
Datasheet 1502303 NIC Components NCB-GH0603D221TR120F NCB-GH0603D221TR120F Ferrite rod core HF SMD 0603 220 Ω 1200 mA 4000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502303 NIC Components NCB-GH0603D221TR120F NCB-GH0603D221TR120F Ferrite rod core HF SMD 0603 220 Ω 1200 mA 4000 pc(s)
Description
Hints
Special order, no right of withdrawal.

