NIC Components NCB-H0603PD601TR050QYF Ferrite rod core High current SMD 0603 600 Ω 500 mA 4000 pc(s)
Technical data
Features | High current |
---|---|
Type | SMD |
Type | 0603 |
Impedance at 100 MHz | 600 Ω |
Tolerance ± | 25 % |
Nominal current | 500 mA |
Length | 1.6 mm |
Width | 0.8 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Industrial packaging | Yes |
---|---|
Content | 4000 pc(s) |
Dim | (L x W) 1.6 mm x 0.8 mm |
Type | NCB-H0603PD601TR050QYF |
RoHS-compliant | Yes |
Product type | Ferrite rod core |
Documents & Downloads
SMD ferrite core
Highlights & Details
- High-current
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes