NIC Components NCB-H0603PE600TR140QYF Ferrite rod core High current SMD 0603 60 Ω 140 mA 4000 pc(s)

  • Item no.: 1502314
  • Manufacturer no.: NCB-H0603PE600TR140QYF
  • EAN: 2050004599053

SMD Ferrit 0603R ±25% mA DC

  • Item no.: 1502314
  • Manufacturer no.: NCB-H0603PE600TR140QYF
  • EAN: 2050004599053

SMD Ferrit 0603R ±25% mA DC

Features High current
Type SMD
Type 0603
Impedance at 100 MHz 60 Ω
Tolerance ± 25 %
Nominal current 140 mA
Length 1.6 mm
Width 0.8 mm
Min. temperature -40 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 4000 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm
Type NCB-H0603PE600TR140QYF
RoHS-compliant Yes
Product type Ferrite rod core

Technical data

Features High current
Type SMD
Type 0603
Impedance at 100 MHz 60 Ω
Tolerance ± 25 %
Nominal current 140 mA
Length 1.6 mm
Width 0.8 mm
Min. temperature -40 °C
Max. temperature +125 °C

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes