NIC Components NCB-H0805A300TR500F Ferrite set 30 (L x W) 2 mm x 1.25 mm 1 pc(s)
Technical data
Type | 0805 |
---|---|
Impedance at 100 MHz | 30 |
Nominal current | 5000 mA |
Tolerance ± | 25 % |
Length | 2 mm |
Width | 1.25 mm |
Min. temperature | -40 °C |
Max. temperature | 125 °C |
Content | 1 pc(s) |
Dim | (L x W) 2 mm x 1.25 mm |
Type | NCB-H0805A300TR500F |
---|---|
RoHS-compliant | Yes |
Product type | Ferrite set |
Documents & Downloads
Ferrite Beads NCB-H 0805A300 TR 500 F
- Warranty: 24 months
- Manufacturer: NIC Components
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ferrite Toroidal Cores