
Number (Package size 8000 pc(s))
Total (€ 0.01 / piece)
€ 88.23
plus VAT.
14-day return policy included
Highlights & Details
SMD ferrite core
- High-current
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Features
High current
- Type
SMD
- Type
0805
- Impedance at 100 MHz
300 Ω
- Tolerance ±
25 %
- Nominal current
1000 mA
- Length
2 mm
- Width
1.25 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W) 2 mm x 1.25 mm
- RoHS-compliant
Yes
- Type
NCB-H0805A301TR100F
Documents & Downloads
Datasheet
Datasheet 1502194 NIC Components NCB-H0805A301TR100F NCB-H0805A301TR100F Ferrite rod core High current SMD 0805 300 Ω 1000 mA 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502194 NIC Components NCB-H0805A301TR100F NCB-H0805A301TR100F Ferrite rod core High current SMD 0805 300 Ω 1000 mA 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

