
Number (Package size 2000 pc(s))
Total (€ 0.07 / piece)
€ 138.65
plus VAT.
14-day return policy included
Highlights & Details
SMD ferrite core
- High-current
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Features
High current
- Type
SMD
- Type
1812
- Impedance at 100 MHz
680 Ω
- Tolerance ±
25 %
- Nominal current
4000 mA
- Length
4.5 mm
- Width
3.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
2000 pc(s)
- Dim
(L x W) 4.5 mm x 3.2 mm
- RoHS-compliant
Yes
- Type
NCB-H1812D681TR400F
Documents & Downloads
Datasheet
Datasheet 1502218 NIC Components NCB-H1812D681TR400F NCB-H1812D681TR400F Ferrite rod core High current SMD 1812 680 Ω 4000 mA 2000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502218 NIC Components NCB-H1812D681TR400F NCB-H1812D681TR400F Ferrite rod core High current SMD 1812 680 Ω 4000 mA 2000 pc(s)
Description
Hints
Special order, no right of withdrawal.

