NIC Components NCB0402P102TR025F Ferrite set 1000 (L x W) 1 mm x 0.5 mm 1 pc(s)

  • Item no.: 1590096
  • Manufacturer no.: NCB0402P102TR025F
  • EAN: 2050004974737

Ferrite Beads NCB0402P102TR025F

  • Item no.: 1590096
  • Manufacturer no.: NCB0402P102TR025F
  • EAN: 2050004974737

Ferrite Beads NCB0402P102TR025F

Type 0402
Impedance at 100 MHz 1000
Nominal current 250 mA
Tolerance ± 25 %
Length 1 mm
Width 0.5 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (L x W) 1 mm x 0.5 mm
Type NCB0402P102TR025F
RoHS-compliant Yes
Product type Ferrite set

Technical data

Type 0402
Impedance at 100 MHz 1000
Nominal current 250 mA
Tolerance ± 25 %
Length 1 mm
Width 0.5 mm
Min. temperature -40 °C
Max. temperature 125 °C
Content 1 pc(s)
Dim (L x W) 1 mm x 0.5 mm

Frequently bought together

Similar products

See and discover other items from category Ferrite Toroidal Cores