
Number (Package size 8000 pc(s))
Total (€ 0.01 / piece)
€ 58.82
plus VAT.
Highlights & Details
SMD ferrite core
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Type
SMD
- Type
0603
- Impedance at 100 MHz
75 Ω
- Tolerance ±
25 %
- Nominal current
500 mA
- Length
1.6 mm
- Width
0.8 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W) 1.6 mm x 0.8 mm
- RoHS-compliant
Yes
- Type
NCB0603R750TR050F
Documents & Downloads
Datasheet
Datasheet 1502227 NIC Components NCB0603R750TR050F NCB0603R750TR050F Ferrite rod core SMD 0603 75 Ω 500 mA 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502227 NIC Components NCB0603R750TR050F NCB0603R750TR050F Ferrite rod core SMD 0603 75 Ω 500 mA 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

