
Number (Package size 8000 pc(s))
Total (€ 0.01 / piece)
€ 80.66
plus VAT.
14-day return policy included
Highlights & Details
SMD ferrite core
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Type
SMD
- Type
0805
- Impedance at 100 MHz
300 Ω
- Tolerance ±
25 %
- Nominal current
700 mA
- Length
2 mm
- Width
1.25 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
8000 pc(s)
- Dim
(L x W) 2 mm x 1.25 mm
- RoHS-compliant
Yes
- Type
NCB0805A301TR070F
Documents & Downloads
Datasheet
Datasheet 1502074 NIC Components NCB0805A301TR070F NCB0805A301TR070F Ferrite rod core SMD 0805 300 Ω 700 mA 8000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502074 NIC Components NCB0805A301TR070F NCB0805A301TR070F Ferrite rod core SMD 0805 300 Ω 700 mA 8000 pc(s)
Description
Hints
Special order, no right of withdrawal.

