NIC Components NCB0805SK421TR060QYF Ferrite rod core SMD 0805 420 Ω 600 mA 4000 pc(s)

  • Item no.: 1502267
  • Manufacturer no.: NCB0805SK421TR060QYF
  • EAN: 2050004598582

SMD Ferrit 0805 420R ±25% 600mA DC

  • Item no.: 1502267
  • Manufacturer no.: NCB0805SK421TR060QYF
  • EAN: 2050004598582

SMD Ferrit 0805 420R ±25% 600mA DC

Type SMD
Type 0805
Impedance at 100 MHz 420 Ω
Tolerance ± 25 %
Nominal current 600 mA
Length 2 mm
Width 1.25 mm
Min. temperature -40 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 4000 pc(s)
Dim (L x W) 2 mm x 1.25 mm
Type NCB0805SK421TR060QYF
RoHS-compliant Yes
Product type Ferrite rod core

Technical data

Type SMD
Type 0805
Impedance at 100 MHz 420 Ω
Tolerance ± 25 %
Nominal current 600 mA
Length 2 mm
Width 1.25 mm
Min. temperature -40 °C
Max. temperature +125 °C
Industrial packaging Yes

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes