
Number (Package size 6000 pc(s))
Total (€ 0.01 / piece)
€ 65.54
plus VAT.
14-day return policy included
Highlights & Details
SMD ferrite core
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Type
SMD
- Type
1206
- Impedance at 100 MHz
470 Ω
- Tolerance ±
25 %
- Nominal current
400 mA
- Length
3.2 mm
- Width
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
6000 pc(s)
- Dim
(L x W) 3.2 mm x 1.6 mm
- RoHS-compliant
Yes
- Type
NCB1206B471TR040F
Documents & Downloads
Datasheet
Datasheet 1502115 NIC Components NCB1206B471TR040F NCB1206B471TR040F Ferrite rod core SMD 1206 470 Ω 400 mA 6000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502115 NIC Components NCB1206B471TR040F NCB1206B471TR040F Ferrite rod core SMD 1206 470 Ω 400 mA 6000 pc(s)
Description
Hints
Special order, no right of withdrawal.

