NIC Components NCB1206GD121TR100QYF Ferrite rod core SMD 1206 120 Ω 1000 mA 4000 pc(s)

  • Item no.: 1502124
  • Manufacturer no.: NCB1206GD121TR100QYF
  • EAN: 2050004597158

SMD Ferrit 1206 120R ±25% 1000mA DC

  • Item no.: 1502124
  • Manufacturer no.: NCB1206GD121TR100QYF
  • EAN: 2050004597158

SMD Ferrit 1206 120R ±25% 1000mA DC

Type SMD
Type 1206
Impedance at 100 MHz 120 Ω
Tolerance ± 25 %
Nominal current 1000 mA
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +125 °C
Industrial packaging Yes
Content 4000 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm
Type NCB1206GD121TR100QYF
RoHS-compliant Yes
Product type Ferrite rod core

Technical data

Type SMD
Type 1206
Impedance at 100 MHz 120 Ω
Tolerance ± 25 %
Nominal current 1000 mA
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +125 °C
Industrial packaging Yes

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes