NIC Components NCB1206GD310TR200QYF Ferrite rod core SMD 1206 31 Ω 2000 mA 4000 pc(s)
Technical data
Type | SMD |
---|---|
Type | 1206 |
Impedance at 100 MHz | 31 Ω |
Tolerance ± | 25 % |
Nominal current | 2000 mA |
Length | 3.2 mm |
Width | 1.6 mm |
Min. temperature | -40 °C |
Max. temperature | +125 °C |
Industrial packaging | Yes |
Content | 4000 pc(s) |
---|---|
Dim | (L x W) 3.2 mm x 1.6 mm |
Type | NCB1206GD310TR200QYF |
RoHS-compliant | Yes |
Product type | Ferrite rod core |
Documents & Downloads
SMD ferrite core
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes