
Number (Package size 1000 pc(s))
Total (€ 0.12 / piece)
€ 117.64
plus VAT.
Highlights & Details
SMD ferrite core
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Type
SMD
- Type
1612
- Impedance at 100 MHz
48 Ω
- Tolerance ±
25 %
- Nominal current
5000 mA
- Length
1.7 mm
- Width
2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
1000 pc(s)
- Dim
(L x W) 1.7 mm x 2 mm
- RoHS-compliant
Yes
- Type
NCB1612K480TR500F
Documents & Downloads
Datasheet
Datasheet 1502130 NIC Components NCB1612K480TR500F NCB1612K480TR500F Ferrite rod core SMD 1612 48 Ω 5000 mA 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 1502130 NIC Components NCB1612K480TR500F NCB1612K480TR500F Ferrite rod core SMD 1612 48 Ω 5000 mA 1000 pc(s)
Description
Hints
Special order, no right of withdrawal.

