
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 28.56
3
4% = € 1.24
€ 27.32
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 500 pc(s))
Total (€ 0.06 / piece)
€ 28.56
plus VAT.
14-day return policy included
Highlights & Details
SMD ferrite core
Our service for you
Technical specifications
- Product type
Ferrite rod core
- Type
SMD
- Type
1812
- Impedance at 100 MHz
90 Ω
- Tolerance ±
25 %
- Nominal current
5000 mA
- Length
4.5 mm
- Width
3.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
500 pc(s)
- Dim
(L x W) 4.5 mm x 3.2 mm
- RoHS-compliant
Yes
- Type
NCB3312K900TR500F
Documents & Downloads
Datasheet
Datasheet 1502288 NIC Components NCB3312K900TR500F NCB3312K900TR500F Ferrite rod core SMD 1812 90 Ω 5000 mA 500 pc(s)
User & Safety Instructions
User & Safety Instructions 1502288 NIC Components NCB3312K900TR500F NCB3312K900TR500F Ferrite rod core SMD 1812 90 Ω 5000 mA 500 pc(s)
Description
Hints
Special order, no right of withdrawal.

