
Number (Package size 6000 pc(s))
Total (€ 0.10 / piece)
€ 629.41
plus VAT.
14-day return policy included
Highlights & Details
SMD inductor NCC
Our service for you
Technical specifications
- Product type
Inductor
- Features
Common mode
- Type
SMD
- Type
0805
- Impedance at 100 MHz
300 Ω
- Tolerance ±
25 %
- Nominal current
300 mA
- Length
2 mm
- Width
1.2 mm
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Industrial packaging
Yes
- Content
6000 pc(s)
- Dim
(L x W) 2 mm x 1.2 mm
- RoHS-compliant
Yes
- Type
NCC0805F301HTRF
Documents & Downloads
Datasheet
Datasheet 1504165 NIC Components NCC0805F301HTRF NCC0805F301HTRF Inductor Common mode SMD 0805 300 Ω 300 mA 6000 pc(s)
User & Safety Instructions
User & Safety Instructions 1504165 NIC Components NCC0805F301HTRF NCC0805F301HTRF Inductor Common mode SMD 0805 300 Ω 300 mA 6000 pc(s)
Description
Hints
Special order, no right of withdrawal.

