NIC Components NFI06K82NTRF Inductor SMD 0603 0.082 µH 50 mA 4000 pc(s)
Technical data
Type | SMD |
---|---|
Type | 0603 |
Inductance (L) | 0.082 µH |
Tolerance ± | 10 % |
Nominal current | 50 mA |
Length | 1.6 mm |
Width | 0.8 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Content | 4000 pc(s) |
Dim | (L x W) 1.6 mm x 0.8 mm |
---|---|
Type | NFI06K82NTRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NFI
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes