NIC Components NFI08KR47TRF Inductor SMD 0805 0.47 µH 200 mA 8000 pc(s)
Technical data
Type | SMD |
---|---|
Type | 0805 |
Inductance (L) | 0.47 µH |
Tolerance ± | 10 % |
Nominal current | 200 mA |
Length | 2 mm |
Width | 1.25 mm |
Min. temperature | -40 °C |
Max. temperature | +85 °C |
Content | 8000 pc(s) |
Dim | (L x W) 2 mm x 1.25 mm |
---|---|
Type | NFI08KR47TRF |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NFI
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes