Number (Package size 3000 pc(s))
Total (€ 0.08 / piece)
€ 239.50
plus VAT.
Highlights & Details
SMD inductor NFP
- Multi-layer
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Inductor
- Features
Multi-layered
- Type
SMD
- Type
0806
- Inductance (L)
0.47 µH
- Tolerance ±
20 %
- Nominal current
2300 mA
- Length
2 mm
- Width
1.6 mm
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Industrial packaging
Yes
- Content
3000 pc(s)
- Dim
(L x W) 2 mm x 1.6 mm
- RoHS-compliant
Yes
- Type
NFPH0806MR47TR230F
Documents & Downloads
Datasheet
Datasheet 1504283 NIC Components NFPH0806MR47TR230F NFPH0806MR47TR230F Inductor Multi-layered SMD 0806 0.47 µH 2300 mA 3000 pc(s)
User & Safety Instructions
User & Safety Instructions 1504283 NIC Components NFPH0806MR47TR230F NFPH0806MR47TR230F Inductor Multi-layered SMD 0806 0.47 µH 2300 mA 3000 pc(s)
Description
Hints
Special order, no right of withdrawal.