NIC Components NIN-FA22NJTR450F Inductor SMD 1210 0.022 µH 450 mA 2000 pc(s)
Technical data
Type | SMD |
---|---|
Type | 1210 |
Inductance (L) | 0.022 µH |
Tolerance ± | 5 % |
Nominal current | 450 mA |
Length | 3.2 mm |
Width | 2.5 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Industrial packaging | Yes |
Content | 2000 pc(s) |
---|---|
Dim | (L x W) 3.2 mm x 2.5 mm |
Type | NIN-FA22NJTR450F |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NIN
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes