NIC Components NIN-FA330JTR70F Inductor SMD 1210 33 µH 70 mA 2000 pc(s)

  • Item no.: 1504325
  • Manufacturer no.: NIN-FA330JTR70F
  • EAN: 2050004607543

SMD Inductor 1210 33uH ±5%

  • Item no.: 1504325
  • Manufacturer no.: NIN-FA330JTR70F
  • EAN: 2050004607543

SMD Inductor 1210 33uH ±5%

Type SMD
Type 1210
Inductance (L) 33 µH
Tolerance ± 5 %
Nominal current 70 mA
Length 3.2 mm
Width 2.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes
Content 2000 pc(s)
Dim (L x W) 3.2 mm x 2.5 mm
Type NIN-FA330JTR70F
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 1210
Inductance (L) 33 µH
Tolerance ± 5 %
Nominal current 70 mA
Length 3.2 mm
Width 2.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes