NIC Components NIN-FB100KTR250F Inductor SMD 1812 10 µH 250 mA 5000 pc(s)

  • Item no.: 1504352
  • Manufacturer no.: NIN-FB100KTR250F
  • EAN: 2050004607819

NIC Components NIN-FB100KTR250F Inductor 5000 pc(s)

  • Item no.: 1504352
  • Manufacturer no.: NIN-FB100KTR250F
  • EAN: 2050004607819

NIC Components NIN-FB100KTR250F Inductor 5000 pc(s)

Type SMD
Type 1812
Inductance (L) 10 µH
Tolerance ± 10 %
Nominal current 250 mA
Length 4.5 mm
Width 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes
Content 5000 pc(s)
Dim (L x W) 4.5 mm x 3.2 mm
Type NIN-FB100KTR250F
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 1812
Inductance (L) 10 µH
Tolerance ± 10 %
Nominal current 250 mA
Length 4.5 mm
Width 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes