NIC Components NIN-FB2R7KTR370F Inductor SMD 1812 2.7 µH 370 mA 5000 pc(s)

  • Item no.: 1504382
  • Manufacturer no.: NIN-FB2R7KTR370F
  • EAN: 2050004608113

NIC Components NIN-FB2R7KTR370F Inductor 5000 pc(s)

  • Item no.: 1504382
  • Manufacturer no.: NIN-FB2R7KTR370F
  • EAN: 2050004608113

NIC Components NIN-FB2R7KTR370F Inductor 5000 pc(s)

Type SMD
Type 1812
Inductance (L) 2.7 µH
Tolerance ± 10 %
Nominal current 370 mA
Length 4.5 mm
Width 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes
Content 5000 pc(s)
Dim (L x W) 4.5 mm x 3.2 mm
Type NIN-FB2R7KTR370F
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 1812
Inductance (L) 2.7 µH
Tolerance ± 10 %
Nominal current 370 mA
Length 4.5 mm
Width 3.2 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes