NIC Components NIN-FC2R7JTR195F Inductor SMD 1008 2.7 µH 195 mA 2000 pc(s)
Technical data
Type | SMD |
---|---|
Type | 1008 |
Inductance (L) | 2.7 µH |
Tolerance ± | 5 % |
Nominal current | 195 mA |
Length | 2.5 mm |
Width | 2 mm |
Min. temperature | -40 °C |
Max. temperature | +105 °C |
Industrial packaging | Yes |
Content | 2000 pc(s) |
---|---|
Dim | (L x W) 2.5 mm x 2 mm |
Type | NIN-FC2R7JTR195F |
RoHS-compliant | Yes |
Product type | Inductor |
Documents & Downloads
SMD inductor NIN
- Warranty: 24 months
- Manufacturer: NIC Components
Comments
Special order, no right of withdrawal.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Inductors, Coils, Chokes