NIC Components NIN-HA330GTRF Inductor SMD 1210 33 nH 1000 mA 1000 pc(s)

  • Item no.: 1504494
  • Manufacturer no.: NIN-HA330GTRF
  • EAN: 2050004609233

NIC Components NIN-HA330GTRF Inductor 1000 pc(s)

  • Item no.: 1504494
  • Manufacturer no.: NIN-HA330GTRF
  • EAN: 2050004609233

NIC Components NIN-HA330GTRF Inductor 1000 pc(s)

Type SMD
Type 1210
Inductance (L) 33 nH
Tolerance ± 2 %
Nominal current 1000 mA
Length 3.2 mm
Width 2.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes
Content 1000 pc(s)
Dim (L x W) 3.2 mm x 2.5 mm
Type NIN-HA330GTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 1210
Inductance (L) 33 nH
Tolerance ± 2 %
Nominal current 1000 mA
Length 3.2 mm
Width 2.5 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes