NIC Components NIN-HER10KTRF Inductor SMD 1206 100 nH 850 mA 2000 pc(s)

  • Item no.: 1503929
  • Manufacturer no.: NIN-HER10KTRF
  • EAN: 2050004603583

NIC Components NIN-HER10KTRF Inductor 2000 pc(s)

  • Item no.: 1503929
  • Manufacturer no.: NIN-HER10KTRF
  • EAN: 2050004603583

NIC Components NIN-HER10KTRF Inductor 2000 pc(s)

Type SMD
Type 1206
Inductance (L) 100 nH
Tolerance ± 10 %
Nominal current 850 mA
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes
Content 2000 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm
Type NIN-HER10KTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 1206
Inductance (L) 100 nH
Tolerance ± 10 %
Nominal current 850 mA
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes