NIC Components NIN-HER22JTRF Inductor SMD 1206 220 nH 670 mA 2000 pc(s)

  • Item no.: 1503933
  • Manufacturer no.: NIN-HER22JTRF
  • EAN: 2050004603620

NIC Components NIN-HER22JTRF Inductor 2000 pc(s)

  • Item no.: 1503933
  • Manufacturer no.: NIN-HER22JTRF
  • EAN: 2050004603620

NIC Components NIN-HER22JTRF Inductor 2000 pc(s)

Type SMD
Type 1206
Inductance (L) 220 nH
Tolerance ± 5 %
Nominal current 670 mA
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes
Content 2000 pc(s)
Dim (L x W) 3.2 mm x 1.6 mm
Type NIN-HER22JTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 1206
Inductance (L) 220 nH
Tolerance ± 5 %
Nominal current 670 mA
Length 3.2 mm
Width 1.6 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes