NIC Components NIN-HJ720JTRF Inductor SMD 0603 72 nH 320 mA 6000 pc(s)

  • Item no.: 1503944
  • Manufacturer no.: NIN-HJ720JTRF
  • EAN: 2050004603736

NIC Components NIN-HJ720JTRF Inductor 6000 pc(s)

  • Item no.: 1503944
  • Manufacturer no.: NIN-HJ720JTRF
  • EAN: 2050004603736

NIC Components NIN-HJ720JTRF Inductor 6000 pc(s)

Type SMD
Type 0603
Inductance (L) 72 nH
Tolerance ± 5 %
Nominal current 320 mA
Length 1.6 mm
Width 0.8 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes
Content 6000 pc(s)
Dim (L x W) 1.6 mm x 0.8 mm
Type NIN-HJ720JTRF
RoHS-compliant Yes
Product type Inductor

Technical data

Type SMD
Type 0603
Inductance (L) 72 nH
Tolerance ± 5 %
Nominal current 320 mA
Length 1.6 mm
Width 0.8 mm
Min. temperature -40 °C
Max. temperature +105 °C
Industrial packaging Yes

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Inductors, Coils, Chokes